213264168 | WKK

Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, blue, 213264168

Order No.: 91F1740
EAN: 4099891278069
MPN:
213264168
213264168 WKK Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
10.7100 € *
Available: 9 pck.
Leadtime: 1 Week **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pck.
10.7100 €
10 pck.
9.4248 €
50 pck.
8.7822 €
150 pck.
8.4014 €
500 pck.
7.9730 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing in dispenser package, type H-2(3X).

Made of polyolefin, flexible, thin wall and self-extinguishing

Technical specifications
Shrinking rate 3:1
Inner diameter before shrinkage 6 mm
Inner diameter after shrinkage 2 mm
Length 7 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.65 mm
Colour blau
Material PE, vernetzt
Shrinking temperature 70 °C
Inch Size 1/4
Logistics
Country of origin DE
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes