213284028 | WKK
Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, red, 213284028
Order No.: 91F1746
EAN: 4099891278106
MPN:
213284028
Unit Price (€ / pck.)
10.6505 € *
Available: 7 pck.
Leadtime: 1 Week **
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pck.
10.6505 €
10 pck.
9.3772 €
50 pck.
8.7346 €
150 pck.
8.3538 €
500 pck.
7.9254 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser package, type H-2(3X).
Made of polyolefin, flexible, thin wall and self-extinguishing
Technical specifications
Shrinking rate | 3:1 | |
Inner diameter before shrinkage | 9 mm | |
Inner diameter after shrinkage | 3 mm | |
Length | 5 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 125 °C | |
contains glue inside | No | |
Wall thickness | 0.75 mm | |
Colour | rot | |
Material | PE, vernetzt | |
Shrinking temperature | 70 °C | |
Inch Size | 3/8 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |