2152165398 | WKK
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, transparent, 2152165398
Order No.: 91F1774
EAN: 4099891278250
MPN:
2152165398
Unit Price (€ / pck.)
18.8139 € *
Available: 11 pck.
Total Price:
18.81 € *
Price list
Quantity
Price per unit*
1 pck.
18.8139 €
10 pck.
16.5529 €
50 pck.
15.4224 €
150 pck.
14.7560 €
500 pck.
13.9944 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing in dispenser package, type H-2(3X).
Made of polyolefin, flexible, thin wall and self-extinguishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 24 mm | |
| Inner diameter after shrinkage | 8 mm | |
| Length | 3 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 1.2 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 70 °C | |
| Inch Size | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |