215234298 | WKK
Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, transparent, 215234298
Order No.: 91F1734
EAN: 4099891277994
MPN:
215234298
Unit Price (€ / pck.)
9.2701 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
9.27 € *
Price list
Quantity
Price per unit*
1 pck.
9.2701 €
10 pck.
8.1634 €
100 pck.
7.1519 €
250 pck.
6.8782 €
1000 pck.
6.4379 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser package, type H-2(3X).
Made of polyolefin, flexible, thin wall and self-extinguishing
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 1 mm | |
Inner diameter before shrinkage | 3 mm | |
contains glue inside | No | |
Length | 10 m | |
Material | PE, crosslinked | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.55 mm | |
Inch Size | 1/8 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |