3016 000 | Wolfcraft

Ratchet clamp, span width 30 mm, plastic, 3016 000

Order No.: 07L3170
EAN: 4099891430764
MPN:
3016 000
3016 000 Wolfcraft Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0813 €

Ratchet clamps, type Wolfcraft FZR.

Articulated clamping jaws with double groove for gentle crosswise clamping, made of glass fiber-reinforced special plastic, slip-proof handle sleeves, easy button release.

Type: 3016000, FZR 30, clamping width 0 to 30 mm

Technical specifications
Version Ratschenzwinge
Material Kunststoff
Span Width 30 mm
Logistics
Country of origin SK
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes