3021 000 | Wolfcraft

One-hand clamp, 540 mm, span width 300 mm, plastic, 3021 000

Order No.: 07L3151
EAN: 4099891430665
MPN:
3021 000
3021 000 Wolfcraft Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
23.3716 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3716 €

One-hand clamps, type Wolfcraft EHZ Easy 75.

For one-hand operation, made of glass fiber-reinforced plastic with specially hardened steel profile; Clamping force: 90 kg. Working radius: 75 mm.

Technical attributes (type, clamping width, length overall (L)): 3021000, EHZ Easy 75-300, 300 mm, L 540 mm

Technical specifications
Version Einhandzwinge
Size 540 mm
Material Kunststoff
Span Width 300 mm
Logistics
Country of origin SK
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes