3023 000 | Wolfcraft

One-hand clamp, 740 mm, span width 500 mm, 3023 000

Order No.: 07L3152
EAN: 4099891430672
MPN:
3023 000
3023 000 Wolfcraft Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.8464 €

One-hand clamps, type Wolfcraft EHZ Easy 75.

For one-hand operation, made of glass fiber-reinforced plastic with specially hardened steel profile; Clamping force: 90 kg. Working radius: 75 mm.

Technical attributes (type, clamping width, length overall (L)): 3023000, EHZ Easy 75-500, 500 mm, L 740 mm

Technical specifications
Version Einhandzwinge
Size 740 mm
Span Width 500 mm
Logistics
Country of origin SK
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes