3031 000 | Wolfcraft

One-hand clamp, 560 mm, span width 300 mm, 3031 000

Order No.: 07L3161
EAN: 4099891430719
MPN:
3031 000
3031 000 Wolfcraft Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
38.9606 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.9606 €

One-hand clamps, type Wolfcraft EHZ PRO 100.

For one-hand operation, large clamping surfaces, cross-cut cheek and adjustable spacers, pushbutton for spreader function selection; Working range: 100 mm.

Technical attributes (type, clamping width, length overall (L)): 3031000, EHZ PRO 100-300, 300 mm, L 560 mm

Technical specifications
Ausführung Einhandzwinge
Größe 560 mm
Spannweite 300 mm
Logistics
Ursprungsland SK
Zolltarifnummer 39269097
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes