3032 000 | Wolfcraft

One-hand clamp, 710 mm, span width 450 mm, 3032 000

Order No.: 07L3162
EAN: 4099891430726
MPN:
3032 000
3032 000 Wolfcraft Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
39.2343 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.2343 €

One-hand clamps, type Wolfcraft EHZ PRO 100.

For one-hand operation, large clamping surfaces, cross-cut cheek and adjustable spacers, pushbutton for spreader function selection; Working range: 100 mm.

Technical attributes (type, clamping width, length overall (L)): 3032000, EHZ PRO 100-450, 450 mm, L 710 mm

Technical specifications
Version Einhandzwinge
Size 710 mm
Span Width 450 mm
Logistics
Country of origin SK
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes