3034 000 | Wolfcraft
One-hand clamp, 1175 mm, span width 915 mm, 3034 000
Order No.: 07L3164
EAN: 4099891430740
MPN:
3034 000
Unit Price (€ / pc.)
48.7781 € *
Available: 0 pcs.
Leadtime: On Request **
One-hand clamps, type Wolfcraft EHZ PRO 100.
For one-hand operation, large clamping surfaces, cross-cut cheek and adjustable spacers, pushbutton for spreader function selection; Working range: 100 mm.
Technical attributes (type, clamping width, length overall (L)): 3034000, EHZ PRO 100-915, 915 mm, L 1175 mm
Technical specifications
Version | Einhandzwinge | |
Size | 1175 mm | |
Span Width | 915 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |