3410 000 | Wolfcraft
Machine vise, span width 100 mm, jaw width 100 mm, die-cast aluminum, 3410 000
Order No.: 07L7010
EAN: 4099891431204
MPN:
3410 000
Unit Price (€ / pc.)
60.3806 € *
Available: 9 pcs.
Leadtime: 1 Week **
Tool vises, type Wolfcraft 3410000.
Also suitable for use on all Wolfcraft drill stands, made of aluminum die-cast, steel jaws with V-shape groove for clamping round material, with pushbutton rapid adjustment.
Type: 3410000, clamping width 100 mm, jaw width 100 mm
Technical specifications
Version | Schraubstock | |
Jaw width | 100 mm | |
Material | Aluminium-Druckguss | |
Span Width | 100 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |