3423 000 | Wolfcraft

Machine vise, span width 80 mm, jaw width 85 mm, die-cast aluminum, 3423 000

Order No.: 07L3237
EAN: 4099891430856
MPN:
3423 000
3423 000 Wolfcraft Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
51.6579 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
51.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.6579 €

Tool vises, type Wolfcraft 3423000.

Steel jaws with horizontal and vertical prisms for round material, with special quick adjustment and steel trapezoidal spindle; Material: cast iron.

Type: 3423000, clamping width 80 mm, jaw width 85 mm

Technical specifications
Version Schraubstock
Jaw width 85 mm
Material Aluminium-Druckguss
Span Width 80 mm
Logistics
Country of origin SK
Customs tariff number 82057000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes