3453 000 | Wolfcraft
Quick-action clamping tong, span width 30 mm, 3453 000
Order No.: 07L3165
EAN: 4006885345300
MPN:
3453 000
Unit Price (€ / pck.)
7.3899 € *
Available: 13 pck.
Leadtime: On Request **
Miniature quick-action clamping tongs, type Wolfcraft quickfix S.
Articulated jaws, easy button release; Clamping width: 30 mm.
Type: 3453000, miniature quick-action clamping tongs
Technical specifications
Version | Schnellspannzange | |
Span Width | 30 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |