3457 000 | Wolfcraft
One-hand clamp, 470mm, span width 300 mm, plastic, 3457 000
Order No.: 07L3156
EAN: 4099891430696
MPN:
3457 000
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: On Request **
One-hand clamps, type Wolfcraft EHZ PRO 65.
For one-hand clamping and stepped release, ergonomic grips, made of special plastic; Clamping force: 1000 N(m (100 kg). Working radius: 65 mm.
Technical attributes (type, clamping width, length overall (L)): 3457000, EHZ PRO 65-300, 300 mm, L 470 mm
Technical specifications
Version | Einhandzwinge | |
Size | 470mm | |
Material | Kunststoff | |
Span Width | 300 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |