744006 | Würth Elektronik eiSos

Technical compendium, trilogy of inductive components, english, 744006

Order No.: 82D250
EAN: 4099891956424
MPN:
744006
744006 Würth Elektronik eiSos Accessories for Inductors
Image may differ
Unit Price (€ / pc.)
54.4901 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
54.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.4901 €

Trilogy of Magnetics, 744006, Würth Elektronik eiSos

The Reference Guide Trilogy of Magnetics English bring inductive components closer to customers and users with their properties and applications in a practical way and without ballast. In this new edition cover topics such as energy harvesting, wireless power transmission and the increasingly important SiC (silicon carbide) and GaN (gallium nitride) switching transistors, have been expanded or new ones have been added.

Furthermore, the revised 5th edition includes the following main topics: Filter bases in the higher frequency range, Transformer circuits, updated Ethernet and Power over Ethernet (PoE) applications, Wireless Power Transfer (WPT), RF-Basics, Skin, proximity effect and AC losses, Online design platform REDEXPERT, Simulation.

Technical specifications
Ausführung Trilogie der Induktiven Bauelemente, english
Zubehörart Fachbuch
Logistics
Ursprungsland DE
Zolltarifnummer 49019900
Originalverpackung Blister mit 1 Stück
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei not_specified