699004 | Würth Elektronik eiSos

Technical compendium, trilogy of connectors, english, 699004

Order No.: 82D210
EAN: 4099891956400
MPN:
699004
699004 Würth Elektronik eiSos Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
32.249 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
32.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.249 €

Trilogy of Connectors, 699004, Würth Elektronik eiSos

This Reference Guide Trilogy of Connectors in English offers basic principles and connector design explanations.

Content of the Reference Guide

  • Basic Principles: A connector is an electromechanical system which provides a separable connection between two subsystems of an electronic device without an unacceptable effect on the performance of the device. It will be shown that there are a lot of complex parameters to handle properly to make this statement true
  • Design / Selection / Assembly: This chapter provides an overview of design and material requirements for contact finishes, contact springs and connector housings as well as the major degradation mechanisms for these connector components. Material selection criteria for each will also be reviewed. Additionally the Level of Interconnection (LOI) was integrated into this chapter as it addresses, where the connector is used within an electronic system and therefore influences the requirements and durability of the connector depending on its use
  • Applications: This chapter is heading to the practical work and shows how customers use connectors in their applications to offer some possibilities and to ease your daily work. Additionally it contains some special topics like tin-whisker or impedance of ZIF cable to offer you extended background knowledge
Technical specifications
Ausführung Trilogie der Steckverbinder, english
Zubehörart Fachbuch
Logistics
Ursprungsland DE
Zolltarifnummer 49019900
Originalverpackung Blister mit 1 Stück
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei not_specified