744014 | Würth Elektronik eiSos
Technical compendium, Abc of the power modules, german, 744014
Order No.: 82D330
EAN: 4099891956479
MPN:
744014
Unit Price (€ / pc.)
11.0075 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
ABC of Power Modules, 744014, Würth Elektronik eiSos
ABC of Power Modules teaches the basics of voltage regulation and explains commonly used circuit topologies. The mechanical design of a power module is explained, as well as its influence on EMC and thermal management. The "Abc of Power Modules" provides numerous practical tips on layout, control and circuitry issues and describes storage and handling as well as the manufacturing and soldering process.
Content of the Reference Guide
- Basics: This chapter describes the need of a DC/DC voltage converter and its basic functionality. Furthermore, various possibilities for realizing a voltage regulator are presented and the essential advantages of a power module are mentioned
- Circuit Topologies: Circuit concepts, buck and boost topologies very frequently used with power modules are explained in detail and further circuit topologies are introduced
- Technology, Construction and Regulation: The mechanical construction of a power module is presented, which has a significant influence on EMC and thermal performance. Furthermore, control methods are explained and circuit design tips are provided in this chapter
- Measuring Methods: Meaningful measurement results are absolutely necessary to assess a power module. The relevant measurement points and measurement methods are described in this chapter
- Handling: The aspects of storage and handling of power modules are explained, as well as their manufacturing and soldering processes
- Selection of a Power Module: Important parameters and criteria for the optimal selection of a power module are presented in this section
Technical specifications
Ausführung | Abc der Power Module, deutsch | |
Zubehörart | Fachbuch |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 49019900 |
Originalverpackung | Blister mit 1 Stück |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | not_specified |