2600130016 | Würth Elektronik eiSos
Halimede-I GNSS Antenna 1.6 GHz, 2600130016
Unit Price (€ / pc.)
36.5211 € *
Available: 1 pcs.
Available in 5 Days: 856 pcs.
Leadtime: 7 Weeks **
Total Price:
36.52 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5211 €
10 pcs.
32.3323 €
50 pcs.
30.4402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 1575 to 1610 MHz
- -40 up to +80°C
- Active GNSS antenna
- CE, FCC, IC, TELEC certification
- Connection: 3 m cable with SMA/m connector
- GPS, GLONASS, Galileo, BeiDou
- IP 66
- Magnetic mounting
Application:
- Positioning products and applications operating with GPS, GLONASS, Galileo, and BeiDou signals in the 1575 – 1605 MHz frequency band
- Challenging GNSS reception environments
- Industrial applications
Technical specifications
Version | GNSS-Antenne | |
Impedance | 50 Ω | |
Frequency range | 1575-1610 MHz | |
Gain | 30 db | |
Connector | SMA-Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85291069 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |