2600130021 | Würth Elektronik eiSos
Himalia Antenna 2.4 GHz, 2600130021
Unit Price (€ / pc.)
34.0816 € *
Available: 1 pcs.
Available in 5 Days: 827 pcs.
Leadtime: 7 Weeks **
Total Price:
34.08 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0816 €
10 pcs.
32.8678 €
50 pcs.
31.4755 €
100 pcs.
29.2145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 2.4 to 2.5 GHz
- Dipole Antenna
- SMA/m connector
- With swivel and tilt base
Application:
- 2400 to 2500 MHz applications
- WiFi
- Bluetooth
- Proprietary-international used applications
Technical specifications
Ausführung | Antenne | |
Frequenzbereich | 2,4-2,5 GHz | |
Gewinn | 2.8 db | |
Impedanz | 50 Ω | |
Steckverbinder | SMA-Stecker |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85177100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |