2600130082 | Würth Elektronik eiSos
Hyperion-II Antenna 868 MHz magnetic base, 2600130082
Unit Price (€ / pc.)
36.5211 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
36.52 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5211 €
10 pcs.
32.3323 €
50 pcs.
30.4402 €
100 pcs.
28.0007 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- 868 MHz SRD frequency band
- Dipole antenna
- Integrated cable
- Robust construction
- SMA/m connector
- Well-suited for applications where the radio frequency is conducted through a metal wall, which can serve as a ground plane for the antenna
Application:
- 868 MHz applications
- Industrial applications
- Monitoring applications
- Metering applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 824-894 MHz | |
| Gain | -2.3 db | |
| Connector | SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |