65501510315301 | Würth Elektronik eiSos

Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, RG-174/U, grommet black, 152.4 mm, 65501510315301

Order No.: 78F5042
EAN: 4099889382600
MPN:
65501510315301
Series: WR-CXASY
65501510315301 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
55.6920 € *
Available: 10 pcs.
Available in 5 Days: 159 pcs. - if ordered today
Total Price:
55.69 € *
Price list
Quantity
Price per unit*
1 pcs.
55.6920 €
10 pcs.
51.0391 €
100 pcs.
48.2545 €
250 pcs.
45.4580 €
500 pcs.
42.6734 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Network and communications
  • RF Test and measurement equipment
  • Industrial applications
  • Electronic consumers and device
Technical specifications
Filter Property Value
Connection (1) SMA plug (angled)
Connection (2) SMA plug (angled)
Cable length 152.4 mm
Impedance 50 Ω
Cable type RG-174/U
Cable protection bushing colour black
Insulation colour white
Logistics
Property Value
Country of origin TW
Original Packaging Bag with 10 pieces
MSL MSL 1
Customs tariff number 85442000
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15