65501510330501 | Würth Elektronik eiSos
Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, RG-174/U, grommet black, 304.8 mm, 65501510330501
Unit Price (€ / pc.)
56.6083 € *
Available: 10 pcs.
Available in 5 Days: 665 pcs.
Leadtime: 11 Weeks **
Total Price:
56.61 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6083 €
10 pcs.
51.8721 €
100 pcs.
49.0399 €
250 pcs.
46.2077 €
500 pcs.
43.3755 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- Electronic consumers and device
Technical specifications
Connection (1) | SMA-Stecker (abgewinkelt) | |
Connection (2) | SMA-Stecker (abgewinkelt) | |
Cable length | 304.8 mm | |
Impedance | 50 Ω | |
Cable type | RG-174/U | |
Cable protection bushing colour | schwarz | |
Insulation colour | weiß |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85442000 |
MSL | MSL 1 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |