65501510515301 | Würth Elektronik eiSos

Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, RG-316/U, grommet black, 152.4 mm, 65501510515301

Order No.: 78F5044
EAN: 4099889382648
MPN:
65501510515301
Series: WR-CXASY
65501510515301 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
62.6773 € *
Available: 10 pcs.
Available in 5 Days: 544 pcs.
Leadtime: 11 Weeks **
Total Price:
62.68 € *
Price list
Quantity
Price per unit*
1 pcs.
62.6773 €
10 pcs.
57.4413 €
100 pcs.
54.2997 €
250 pcs.
51.1581 €
500 pcs.
48.0165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Network and communications
  • RF Test and measurement equipment
  • Industrial applications
  • Electronic consumers and device
Technical specifications
Connection (1) SMA-Stecker (abgewinkelt)
Connection (2) SMA-Stecker (abgewinkelt)
Cable length 152.4 mm
Impedance 50 Ω
Cable type RG-316/U
Cable protection bushing colour schwarz
Insulation colour weiß
Logistics
Country of origin TW
Customs tariff number 85442000
MSL MSL 1
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei