65501910515301 | Würth Elektronik eiSos
Coaxial cable, SMA jack (straight) to MMCX plug (angled), 50 Ω, RG-316/U, grommet black, 152.4 mm, 65501910515301
Unit Price (€ / pc.)
46.2910 € *
Available: 7 pcs.
Available in 5 Days: 266 pcs.
Leadtime: 11 Weeks **
Total Price:
46.29 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2910 €
10 pcs.
42.4235 €
100 pcs.
40.1030 €
250 pcs.
37.7825 €
500 pcs.
35.4620 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | SMA-Buchse (gerade) | |
Connection (2) | MMCX-Stecker (abgewinkelt) | |
Cable length | 152.4 mm | |
Impedance | 50 Ω | |
Cable type | RG-316/U | |
Cable protection bushing colour | schwarz | |
Insulation colour | weiß |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85442000 |
MSL | MSL 1 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |