65502410315301 | Würth Elektronik eiSos

Coaxial cable, MMCX plug (angled) to MMCX plug (angled), 50 Ω, RG-174/U, grommet black, 152.4 mm, 65502410315301

Order No.: 78F5052
EAN: 4099889382747
MPN:
65502410315301
Series: WR-CXASY
65502410315301 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
36.5687 € *
Available: 10 pcs.
Leadtime: 11 Weeks **
Total Price:
36.57 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5687 €
10 pcs.
33.5223 €
100 pcs.
31.6897 €
250 pcs.
29.8571 €
500 pcs.
28.0245 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) MMCX-Stecker (abgewinkelt)
Connection (2) MMCX-Stecker (abgewinkelt)
Cable length 152.4 mm
Impedance 50 Ω
Cable type RG-174/U
Cable protection bushing colour schwarz
Insulation colour weiß
Logistics
Country of origin TW
Customs tariff number 85442000
MSL MSL 1
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei