65503110415301 | Würth Elektronik eiSos

Coaxial cable, SMB plug (angled) to SMB jack (straight), 50 Ω, RG-178/U, grommet black, 152.4 mm, 65503110415301

Order No.: 78F5060
EAN: 4099889382853
MPN:
65503110415301
Series: WR-CXASY
65503110415301 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
52.3600 € *
Available: 10 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 11 Weeks **
Total Price:
52.36 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3600 €
10 pcs.
47.9808 €
100 pcs.
45.3628 €
250 pcs.
42.7329 €
500 pcs.
40.1149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) SMB-Stecker (abgewinkelt)
Connection (2) SMB-Buchse (gerade)
Cable length 152.4 mm
Impedance 50 Ω
Cable type RG-178/U
Cable protection bushing colour schwarz
Insulation colour weiß
Logistics
Country of origin TW
Customs tariff number 85442000
MSL MSL 1
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei