65503206515303 | Würth Elektronik eiSos
Coaxial cable, SMA jack (straight) to MCX plug (straight), 50 Ω, RG-174/U, grommet black, 152.4 mm, 65503206515303
Unit Price (€ / pc.)
22.9194 € *
Available: 10 pcs.
Available in 5 Days: 194 pcs.
Leadtime: 13 Weeks **
Total Price:
22.92 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9194 €
25 pcs.
20.6346 €
50 pcs.
19.2423 €
100 pcs.
17.8738 €
250 pcs.
16.5053 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | SMA-Buchse (gerade) | |
Connection (2) | MCX-Stecker (gerade) | |
Cable length | 152.4 mm | |
Impedance | 50 Ω | |
Cable type | RG-174/U | |
Cable protection bushing colour | schwarz | |
Insulation colour | weiß |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85442000 |
MSL | MSL 1 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |