65503206515304 | Würth Elektronik eiSos

Coaxial cable, SMA jack (straight) to MCX plug (straight), 50 Ω, RG-178/U, grommet black, 152.4 mm, 65503206515304

Order No.: 78F5063
EAN: 4099889382907
MPN:
65503206515304
Series: WR-CXASY
65503206515304 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
25.6326 € *
Available: 10 pcs.
Available in 5 Days: 199 pcs.
Leadtime: 13 Weeks **
Total Price:
25.63 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6326 €
25 pcs.
23.0622 €
50 pcs.
21.5271 €
100 pcs.
19.9920 €
250 pcs.
18.4450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) SMA-Buchse (gerade)
Connection (2) MCX-Stecker (gerade)
Cable length 152.4 mm
Impedance 50 Ω
Cable type RG-178/U
Cable protection bushing colour schwarz
Insulation colour weiß
Logistics
Country of origin TW
Customs tariff number 85442000
MSL MSL 1
Original Packaging Beutel mit 64 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei