65503210415301 | Würth Elektronik eiSos

Coaxial cable, SMA jack (straight) to SMB plug (angled), 50 Ω, RG-178/U, grommet black, 152.4 mm, 65503210415301

Order No.: 78F5066
EAN: 4099889382938
MPN:
65503210415301
Series: WR-CXASY
65503210415301 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
56.1442 € *
Available: 10 pcs.
Available in 5 Days: 159 pcs. - if ordered today
Total Price:
56.14 € *
Price list
Quantity
Price per unit*
1 pcs.
56.1442 €
10 pcs.
51.4556 €
100 pcs.
48.6472 €
250 pcs.
45.8388 €
500 pcs.
43.0185 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) SMA jack (straight)
Connection (2) SMB plug (angled)
Cable length 152.4 mm
Impedance 50 Ω
Cable type RG-178/U
Cable protection bushing colour black
Insulation colour white
Logistics
Property Value
Country of origin TW
Original Packaging Bag with 10 pieces
MSL MSL 1
Customs tariff number 85442000
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15