65503260515303 | Würth Elektronik eiSos
Coaxial cable, SMA jack (straight) to MMCX plug (straight), 50 Ω, RG-174/U, grommet black, 152.4 mm, 65503260515303
Unit Price (€ / pc.)
25.9420 € *
Available: 10 pcs.
Total Price:
25.94 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9420 €
25 pcs.
23.5025 €
50 pcs.
22.0507 €
100 pcs.
20.5989 €
250 pcs.
19.1352 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA jack (straight) | |
| Connection (2) | MMCX plug (straight) | |
| Cable length | 152.4 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-174/U | |
| Cable protection bushing colour | black | |
| Insulation colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 10 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |