655035032100003 | Würth Elektronik eiSos
Coaxial cable, SMA plug (straight) to SMA jack (straight), 50 Ω, RG-174/U, grommet black, 1 m, 655035032100003
Unit Price (€ / pc.)
44.6131 € *
Available: 14 pcs.
Available in 5 Days: 166 pcs.
Leadtime: 11 Weeks **
Total Price:
44.61 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6131 €
10 pcs.
40.8884 €
100 pcs.
38.6512 €
250 pcs.
36.4259 €
500 pcs.
34.1887 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | SMA-Stecker (gerade) | |
Connection (2) | SMA-Buchse (gerade) | |
Cable length | 1 m | |
Impedance | 50 Ω | |
Cable type | RG-174/U | |
Cable protection bushing colour | schwarz | |
Insulation colour | weiß |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85442000 |
MSL | MSL 1 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |