65503503215305 | Würth Elektronik eiSos
Coaxial cable, SMA plug (straight) to SMA jack (straight), 50 Ω, RG-316/U, grommet black, 152.4 mm, 65503503215305
Unit Price (€ / pc.)
20.4799 € *
Available: 10 pcs.
Available in 5 Days: 761 pcs.
Leadtime: 13 Weeks **
Total Price:
20.48 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4799 €
5 pcs.
19.4565 €
10 pcs.
18.4212 €
50 pcs.
17.4097 €
100 pcs.
16.3744 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- Electronic consumers and device
Technical specifications
Connection (1) | SMA-Stecker (gerade) | |
Connection (2) | SMA-Buchse (gerade) | |
Cable length | 152.4 mm | |
Impedance | 50 Ω | |
Cable type | RG-316/U | |
Cable protection bushing colour | schwarz | |
Insulation colour | weiß |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85442000 |
MSL | MSL 1 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |