65503503215308 | Würth Elektronik eiSos
Coaxial cable, SMA plug (straight) to SMA jack (straight), 50 Ω, 0.085" CONFORMABLE, grommet black, 152.4 mm, 65503503215308
Unit Price (€ / pc.)
26.0372 € *
Available: 10 pcs.
Available in 5 Days: 269 pcs.
Leadtime: 13 Weeks **
Total Price:
26.04 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0372 €
5 pcs.
24.7401 €
10 pcs.
23.4430 €
50 pcs.
22.1340 €
100 pcs.
20.8369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- Electronic consumers and device
Technical specifications
Anschluss (1) | SMA-Stecker (gerade) | |
Anschluss (2) | SMA-Buchse (gerade) | |
Farbe der Isolation | weiß | |
Farbe der Knickschutztülle | schwarz | |
Impedanz | 50 Ω | |
Kabel | 0.085" CONFORMABLE | |
Kabellänge | 152.4 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85442000 |
MSL | MSL 1 |
Originalverpackung | Beutel mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |