65503503515307 | Würth Elektronik eiSos

Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, 0.141" CONFORMABLE, grommet black, 152.4 mm, 65503503515307

Order No.: 78F5090
EAN: 4099889383232
MPN:
65503503515307
Series: WR-CXASY
65503503515307 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
25.5493 € *
Available: 10 pcs.
Available in 5 Days: 469 pcs.
Leadtime: 13 Weeks **
Total Price:
25.55 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5493 €
5 pcs.
24.2760 €
10 pcs.
23.0027 €
50 pcs.
21.7294 €
100 pcs.
20.4561 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) SMA-Stecker (gerade)
Connection (2) SMA-Stecker (gerade)
Cable length 152.4 mm
Impedance 50 Ω
Cable type 0.141" CONFORMABLE
Cable protection bushing colour schwarz
Insulation colour weiß
Logistics
Country of origin TW
Customs tariff number 85442000
MSL MSL 1
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei