655035035200003 | Würth Elektronik eiSos

Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-174/U, grommet black, 2 m, 655035035200003

Order No.: 78F5092
EAN: 4099889383256
MPN:
655035035200003
Series: WR-CXASY
655035035200003 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
34.7123 € *
Available: 15 pcs.
Available in 5 Days: 238 pcs.
Leadtime: 11 Weeks **
Total Price:
34.71 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7123 €
10 pcs.
31.8087 €
100 pcs.
30.0713 €
250 pcs.
28.3339 €
500 pcs.
26.5965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) SMA-Stecker (gerade)
Connection (2) SMA-Stecker (gerade)
Cable length 2 m
Impedance 50 Ω
Cable type RG-174/U
Cable protection bushing colour schwarz
Insulation colour weiß
Logistics
Country of origin TW
Customs tariff number 85442000
MSL MSL 1
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei