65503503530506 | Würth Elektronik eiSos
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-316DB, grommet black, 304.8 mm, 65503503530506
Unit Price (€ / pc.)
26.2871 € *
Available: 8 pcs.
Available in 5 Days: 161 pcs.
Leadtime: 13 Weeks **
Total Price:
26.29 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2871 €
5 pcs.
24.9662 €
10 pcs.
23.6453 €
50 pcs.
22.3363 €
100 pcs.
21.0273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | SMA-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Cable length | 304.8 mm | |
Impedance | 50 Ω | |
Cable type | RG-316DB | |
Cable protection bushing colour | schwarz | |
Insulation colour | weiß |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85442000 |
MSL | MSL 1 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |