65503503615303 | Würth Elektronik eiSos

Coaxial cable, SMA plug (straight) to SMA plug (angled), 50 Ω, RG-174/U, grommet black, 152.4 mm, 65503503615303

Order No.: 78F5102
EAN: 4099889383713
MPN:
65503503615303
Series: WR-CXASY
65503503615303 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
20.9559 € *
Available: 10 pcs.
Available in 5 Days: 155 pcs.
Leadtime: 13 Weeks **
Total Price:
20.96 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9559 €
5 pcs.
19.9206 €
10 pcs.
18.8734 €
50 pcs.
17.8143 €
100 pcs.
16.7790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Network and communications
  • RF Test and measurement equipment
  • Industrial applications
  • Electronic consumers and device
Technical specifications
Connection (1) SMA-Stecker (gerade)
Connection (2) SMA-Stecker (abgewinkelt)
Cable length 152.4 mm
Impedance 50 Ω
Cable type RG-174/U
Cable protection bushing colour schwarz
Insulation colour weiß
Logistics
Country of origin TW
Customs tariff number 85442000
MSL MSL 1
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei