65503521115301 | Würth Elektronik eiSos

Coaxial cable, SMP jack (angled) to SMP jack (angled), 50 Ω, 0.047" CONFORMABLE, grommet black, 152.4 mm, 65503521115301

Order No.: 78F5112
EAN: 4099889384857
MPN:
65503521115301
Series: WR-CXASY
65503521115301 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
118.6668 € *
Available: 10 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 11 Weeks **
Total Price:
118.67 € *
Price list
Quantity
Price per unit*
1 pcs.
118.6668 €
10 pcs.
108.7660 €
100 pcs.
102.8160 €
250 pcs.
96.8660 €
500 pcs.
90.9279 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) SMP-Buchse (abgewinkelt)
Connection (2) SMP-Buchse (abgewinkelt)
Cable length 152.4 mm
Impedance 50 Ω
Cable type 0.047" CONFORMABLE
Cable protection bushing colour schwarz
Insulation colour weiß
Logistics
Country of origin TW
Customs tariff number 85442000
MSL MSL 1
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei