65503603230502 | Würth Elektronik eiSos

Coaxial cable, SMA plug (angled) to SMA jack (straight), 50 Ω, RG-142/U, grommet black, 304.8 mm, 65503603230502

Order No.: 78F5116
EAN: 4099889386431
MPN:
65503603230502
Series: WR-CXASY
65503603230502 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
43.6849 € *
Available: 10 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 13 Weeks **
Total Price:
43.68 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6849 €
5 pcs.
41.4953 €
10 pcs.
39.3057 €
50 pcs.
37.1280 €
100 pcs.
34.9384 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Network and communications
  • RF Test and measurement equipment
  • Industrial applications
  • Electronic consumers and device
Technical specifications
Connection (1) SMA-Stecker (abgewinkelt)
Connection (2) SMA-Buchse (gerade)
Cable length 304.8 mm
Impedance 50 Ω
Cable type RG-142/U
Cable protection bushing colour schwarz
Insulation colour weiß
Logistics
Country of origin TW
Customs tariff number 85442000
MSL MSL 1
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei