65503603230508 | Würth Elektronik eiSos
Coaxial cable, SMA plug (angled) to SMA jack (straight), 50 Ω, 0.085" CONFORMABLE, grommet black, 304.8 mm, 65503603230508
Unit Price (€ / pc.)
32.8440 € *
Available: 10 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 13 Weeks **
Total Price:
32.84 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8440 €
5 pcs.
31.2137 €
10 pcs.
29.5715 €
50 pcs.
27.9174 €
100 pcs.
26.2871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- Electronic consumers and device
Technical specifications
Connection (1) | SMA-Stecker (abgewinkelt) | |
Connection (2) | SMA-Buchse (gerade) | |
Cable length | 304.8 mm | |
Impedance | 50 Ω | |
Cable type | 0.085" CONFORMABLE | |
Cable protection bushing colour | schwarz | |
Insulation colour | weiß |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85442000 |
MSL | MSL 1 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |