65506506215303 | Würth Elektronik eiSos

Coaxial cable, MCX plug (straight) to MCX socket (straight), 50 Ω, RG-174/U, grommet black, 152.4 mm, 65506506215303

Order No.: 78F5121
EAN: 4099889387193
MPN:
65506506215303
Series: WR-CXASY
65506506215303 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
20.6346 € *
Available: 10 pcs.
Available in 5 Days: 311 pcs.
Leadtime: 13 Weeks **
Total Price:
20.63 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6346 €
25 pcs.
18.5640 €
50 pcs.
17.3145 €
100 pcs.
16.0888 €
250 pcs.
14.8512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) MCX-Stecker (gerade)
Connection (2) MCX-Buchse (gerade)
Cable length 152.4 mm
Impedance 50 Ω
Cable type RG-174/U
Cable protection bushing colour schwarz
Insulation colour weiß
Logistics
Country of origin TW
Customs tariff number 85442000
MSL MSL 1
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei