65510110330501 | Würth Elektronik eiSos

Coaxial cable, TNC socket (angled) to TNC plug (straight), 50 Ω, RG-174/U, grommet black, 304.8 mm, 65510110330501

Order No.: 71N973
EAN: 4099891951511
MPN:
65510110330501
Series: WR-CXASY
65510110330501 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
56.0133 € *
Available: 5 pcs.
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
56.01 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0133 €
5 pcs.
51.6698 €
10 pcs.
48.1950 €
25 pcs.
42.9828 €
50 pcs.
42.2807 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial connector, 65510110330501, Würth Elektronik eiSos

The 65510110330501 is a coaxial connector, TNC Right angle plug to TNC Straight plug for outdoor or humidity environment.

Applications

  • Network and communications
  • RF Test and measurement equipment
  • Industrial applications
Technical specifications
Filter Property Value
Connection (1) TNC socket (angled)
Connection (2) TNC plug (straight)
Cable length 304.8 mm
Impedance 50 Ω
Cable type RG-174/U
Cable protection bushing colour black
Insulation colour white
Logistics
Property Value
Original Packaging Bulk with 1 piece
Customs tariff number 85442000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes