65560560215304 | Würth Elektronik eiSos

Coaxial cable, MMCX plug (straight) to MMCX jack (straight), 50 Ω, RG-178/U, grommet black, 152.4 mm, 65560560215304

Order No.: 78F5125
EAN: 4099889388411
MPN:
65560560215304
Series: WR-CXASY
65560560215304 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
25.1209 € *
Available: 10 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 13 Weeks **
Total Price:
25.12 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1209 €
25 pcs.
22.7647 €
50 pcs.
21.3486 €
100 pcs.
19.9325 €
250 pcs.
18.5283 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) MMCX-Stecker (gerade)
Connection (2) MMCX-Buchse (gerade)
Cable length 152.4 mm
Impedance 50 Ω
Cable type RG-178/U
Cable protection bushing colour schwarz
Insulation colour weiß
Logistics
Country of origin TW
Customs tariff number 85442000
MSL MSL 1
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei