65560660515305 | Würth Elektronik eiSos

Coaxial cable, MMCX plug (angled) to MMCX plug (straight), 50 Ω, RG-316/U, grommet black, 152.4 mm, 65560660515305

Order No.: 78F5129
EAN: 4099889388701
MPN:
65560660515305
Series: WR-CXASY
65560660515305 Würth Elektronik eiSos Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
26.7750 € *
Available: 6 pcs.
Available in 5 Days: 238 pcs.
Leadtime: 13 Weeks **
Total Price:
26.78 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7750 €
25 pcs.
24.6330 €
50 pcs.
23.3597 €
100 pcs.
22.0745 €
250 pcs.
20.8012 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) MMCX-Stecker (abgewinkelt)
Connection (2) MMCX-Stecker (gerade)
Cable length 152.4 mm
Impedance 50 Ω
Cable type RG-316/U
Cable protection bushing colour schwarz
Insulation colour weiß
Logistics
Country of origin TW
Customs tariff number 85442000
MSL MSL 1
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei