79523211 | Würth Elektronik eiSos
Battery holder for button cell Ø 20 mm, 1 cell, PCB mounting, 79523211
Unit Price (€ / pc.)
1.1900 € *
Available: 49 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
50 pcs.
0.9758 €
100 pcs.
0.8449 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anwendung | Knopfzelle Ø 20 mm | |
Anzahl der Zellen | 1 | |
Montage | Leiterplattenmontage |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369095 |
Originalverpackung | Beutel mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |