79527141 | Würth Elektronik eiSos

Battery holder for button cell Ø 20 mm, 1 cell, SMD, 79527141

Order No.: 26A9012
EAN: 4099879722003
MPN:
79527141
Series: WA-BCPH
79527141 Würth Elektronik eiSos Battery Holders
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 107 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.1182 €
50 pcs.
1.8683 €
100 pcs.
1.6303 €
250 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anwendung Knopfzelle Ø 20 mm
Anzahl der Zellen 1
Montage SMD
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes