2608011024010 | Würth Elektronik eiSos

Proteus-II Bluetooth 5 ready module T&R, 2608011024010

Order No.: 66S1001
EAN: 4099889266511
MPN:
2608011024010
Series: WIRL-BTLE
2608011024010 Würth Elektronik eiSos Bluetooth Module
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 25 pcs.
Available in 5 Days: 401 pcs.
Leadtime: 10 Weeks **
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
10 pcs.
15.9222 €
50 pcs.
14.8750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 2 Mbit data rate
  • 32 bit ARM Cortex-M4 CPU, 512 kB flash memory
  • AES HW Encryption
  • Automatic Power Management (of each peripheral)
  • Bluetooth® LE 5.0 Standard with 2 MBit PHY
  • Energy-saving: only 5,3 mA @ 0 dBm (Transmit)
  • Event driven API
  • High throughput mode
  • Integrated antenna
  • max 8 GPIOs available
  • Powered by Nordic nRF52832
  • Real Timer Clock (RTC)
  • Serial data transmission (Smart Serial Profile)
  • Ultra small dimensions: 11 x 8 x 2 mm
  • Up to 3 dBm output power
Technical specifications
Version Bluetooth v5.0
Data transmission rate 2000000 mb/s
Frequency 2.48 GHz
IC controller/driver UART
Rated current 7.5 mA
Voltage 1,8 bis 3,6 V
Antenna connection Leiterplattenanschluss
Logistics
Country of origin DE
Customs tariff number 85176200
MSL MSL 4
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes