2608011124000 | Würth Elektronik eiSos
Proteus-I Bluetooth smart 4.2 module BLE RFpad T&R, 2608011124000
Unit Price (€ / pc.)
18.1475 € *
Available: 25 pcs.
Available in 5 Days: 2,030 pcs.
Leadtime: 10 Weeks **
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
10 pcs.
15.9222 €
50 pcs.
14.8750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 32 bit ARM Cortex-M4 CPU, 512 kB flash memory
- AES HW Encryption
- Automatic Power Management (of each peripheral)
- Bluetooth® LE 4.2 Standard
- Energy-saving: only 5,3 mA @ 0 dBm (Transmit)
- Event driven API
- Integrated antenna
- Max 8 GPIOs available
- Powered by Nordic nRF52832
- Real Timer Clock (RTC)
- Serial data transmission (Smart Serial Profile)
- Ultra small dimensions: 11 x 8 x 2 mm
- Up to 3 dBm output power
Technical specifications
Ausführung | Bluetooth v4.2 | |
Datenübertragungsrate | 1000000 mb/s | |
Frequenz | 2.48 GHz | |
IC Controller/Driver | UART | |
Nennstrom | 5.3 mA | |
Spannung | 1,8 bis 3,6 V | |
Antennenanschluss | Leiterplattenanschluss |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
MSL | MSL 4 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |