2608011124010 | Würth Elektronik eiSos
Proteus-II Bluetooth 5 ready module RFpad T&R, 2608011124010
Unit Price (€ / pc.)
19.8730 € *
Available: 25 pcs.
Available in 5 Days: 181 pcs.
Leadtime: 10 Weeks **
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8730 €
10 pcs.
17.4454 €
50 pcs.
16.5410 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 2 Mbit data rate
- 32 bit ARM Cortex-M4 CPU, 512 kB flash memory
- AES HW Encryption
- Automatic Power Management (of each peripheral)
- Bluetooth® LE 5.0 Standard with 2 MBit PHY
- Energy-saving: only 5,3 mA @ 0 dBm (Transmit)
- Event driven API
- High throughput mode
- Integrated antenna
- max 8 GPIOs available
- Powered by Nordic nRF52832
- Real Timer Clock (RTC)
- Serial data transmission (Smart Serial Profile)
- Ultra small dimensions: 11 x 8 x 2 mm
- Up to 3 dBm output power
Technical specifications
Version | Bluetooth v5.0 | |
Data transmission rate | 2000000 mb/s | |
Frequency | 2.48 GHz | |
IC controller/driver | UART | |
Rated current | 7.5 mA | |
Voltage | 1,8 bis 3,6 V | |
Antenna connection | RF pad |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
MSL | MSL 4 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |