2608019324001 | Würth Elektronik eiSos

Proteus-I EV kit RFpad, 2608019324001

Order No.: 66S1017
EAN: 4099889266887
MPN:
2608019324001
Series: WIRL-EVAL
2608019324001 Würth Elektronik eiSos Bluetooth Module
Image may differ
Unit Price (€ / pc.)
141.61 € *
Available: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
141.61 € *
Price list
Quantity
Price per unit*
1 pcs.
141.61 €
5 pcs.
129.71 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Allows connection with a host microcontroller for application development
  • Evalboard available
  • With Micro-USB, SMA, and JTAG connectors.
  • The Family Evaluation Board is an intuitive, application-oriented and cost effective evaluation board version to evaluate a wide range of Würth Elektronik eiSos radio modules. It offers the user the possibility to develop hardware and software for the corresponding radio module.
Technical specifications
Ausführung Bluetooth v4.0
Frequenz 2.4 GHz
Antennenanschluss RF pad
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei